Littelfuse IXFT50N60P3

1.04KW(Tc) 30V 5V@4mA 94nC@ 10 V 1N 600V 145m¦¸@ 500mA, 10V 50A 6.3nF@25V TO-268AA 5.1mm
$ 7.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFT50N60P3.

IHS

Datasheet6 pages12 years ago
Datasheet5 pages12 years ago

TME

Littelfuse SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse IXFT50N60P3 provided by its distributors.

1.04KW(Tc) 30V 5V@4mA 94nC@ 10 V 1N 600V 145m¦¸@ 500mA,10V 50A 6.3nF@25V TO-268AA 5.1mm
Trans MOSFET N-CH 600V 50A 3-Pin(2+Tab) TO-268
Discmsft Nchhiperfet-Polar3 To-268Aa/ Tube |Littelfuse IXFT50N60P3
MOSFET 600V 50A 0.145Ohm PolarP3 Power MOSFET
Polar3™ Series - 300V - 600V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-268, RoHS
Littelfuse SCT
Power Field-Effect Transistor, 50A I(D), 600V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 50 / Drain-Source Voltage (Vds) V = 600 / ON Resistance (Rds(on)) mOhm = 160 / Gate-Source Voltage V = 30 / Fall Time ns = 17 / Rise Time ns = 20 / Turn-OFF Delay Time ns = 62 / Turn-ON Delay Time ns = 31 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-268 / Pins = 3 / Mounting Type = SMD / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) kW = 1.04

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN