Littelfuse IXEL40N400

Trans IGBT Chip N-CH 4000V 90A 380000mW 3-Pin(3+Tab) ISOPLUS I5-PAK
$ 117.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXEL40N400.

IHS

Datasheet6 pages12 years ago

Factory Futures

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+376%

CAD Models

Download Littelfuse IXEL40N400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseIXGF30N400
IGBT 4000V 30A 160W I4-PAK / IGBT 4000 V 30 A 160 W Through Hole ISOPLUS i4-PAC™
LittelfuseIXBF32N300
Trans IGBT Chip N-CH 3000V 40A 160000mW 3-Pin ISOPLUS I4-PAC
LittelfuseIXBH12N300
Trans IGBT Chip N-CH 3000V 30A 160000mW 3-Pin(3+Tab) TO-247AD

Descriptions

Descriptions of Littelfuse IXEL40N400 provided by its distributors.

Trans IGBT Chip N-CH 4000V 90A 380000mW 3-Pin(3+Tab) ISOPLUS I5-PAK
IGBT 4000V 90A 380W ISOPLUSI5 / IGBT 4000 V 90 A 380 W Through Hole ISOPLUSi5-Pak™
IXEL Series 4000 Vce 40 A 160 ns t(on) High Voltage IGBT - ISOPLUS i5-Pak
Igbt, 4Kv, 90A, 150Deg C, 380W; Continuous Collector Current:90A; Collector Emitter Saturation Voltage:2.4V; Power Dissipation:380W; Collector Emitter Voltage Max:4Kv; No. Of Pins:3Pins; Operating Temperature Max:150°C; Msl:- Rohs Compliant: Yes |Littelfuse IXEL40N400

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN