Littelfuse IXDI604SIATR

Dual High Speed Inverting Gate Driver 4A/ T&r Rohs Compliant: Yes |Littelfuse IXDI604SIATR
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDI604SIATR.

IHS

Datasheet14 pages4 years ago
Datasheet12 pages8 years ago
Datasheet13 pages11 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+145%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseIXDN604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL NONINV 8SOIC
LittelfuseIXDF604SI
IXD604 Series 35 V 4 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8
LittelfuseIXDD604SIATR
Gate Driver Ic, 4.5-35V, 2 Ch, Soic-8 Rohs Compliant: Yes |Ixys Semiconductor IXDD604SIATR
Tube ISL6609 Half-Bridge Non-Inverting gate driver 8ns 8ns 0C~125C TJ - 4A 1V 2V
RenesasISL6605IBZ
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 4A 85C
MicrochipMCP14700-E/SN
MOSFET Driver, Dual, High Side and Low Side, 2 A, 4.5 V to 5.5 V, 27 ns, 8 Pins, NSOIC

Descriptions

Descriptions of Littelfuse IXDI604SIATR provided by its distributors.

Dual High Speed Inverting Gate Driver 4A/ T&r Rohs Compliant: Yes |Littelfuse IXDI604SIATR
Driver 4A 2-OUT Low Side Inv Automotive 8-Pin SOIC T/R
GATE DRIVER IC, 4.5-35V, 1 CH, SOIC; No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; IC Case / Package:SOIC; IC Mounting:Surface Mount; Input Typ
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Inverting / Rise Time ns = 16 / Fall Time ns = 14 / Output Current A = 4 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN