Littelfuse IXA20I1200PB

IXA20I1200PB Series 1200 V 38 A Through Hole Silicon IGBT - TO-220-3
$ 3.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXA20I1200PB.

Farnell

Datasheet5 pages12 years ago

IHS

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-35.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31

Related Parts

Trans IGBT Chip N-CH 1200V 21A 167000mW 3-Pin(3+Tab) TO-220AB Rail
LittelfuseIXGP20N120A3
Trans IGBT Chip N=-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-220AB
LittelfuseIXA12IF1200PB
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-220AB, RoHS
Trans IGBT Chip N=-CH 1200V 35A 298000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N-CH 600V 28A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
InfineonIRG4BC40FPBF
Transistor IGBT Chip Negative Channel 600 Volt 49A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Littelfuse IXA20I1200PB provided by its distributors.

IXA20I1200PB Series 1200 V 38 A Through Hole Silicon IGBT - TO-220-3
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-220AB, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 33A I(C), 1200V V(BR)CES, N-Channel, TO-220AB
IXYS SEMICONDUCTOR IXA20I1200PB IGBT Single Transistor, 33 A, 2.1 V, 130 W, 1.2 kV, TO-220AB, 3 Pins
IGBT,1200V,33A,TO-220; DC Collector Current: 33A; Collector Emitter Saturation Voltage Vce(on): 2.1V; Power Dissipation Pd: 130W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-220AB; No. of Pins: 3Pins;
Igbt, 1200V, 33A, To-220; Continuous Collector Current:33A; Collector Emitter Saturation Voltage:1.8V; Power Dissipation:130W; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:- Rohs Compliant: Yes |Ixys Semiconductor IXA20I1200PB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN