Littelfuse FLQ5

Electric Fuse, Slow Blow, 5A, 500VAC, 10000A (IR), Inline/holder, MIDGET
$ 17.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLQ5.

IHS

Datasheet1 page21 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MersenATM6
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
MulticompSPC11912
FUSED TERMINAL BLOCK
EatonKTK-6
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD006.T
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0NLS006.T
Fus 600V O/T Class K5 6A/ Box |Littelfuse 0NLS006.T
LittelfuseKLKD006.H
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Littelfuse FLQ5 provided by its distributors.

Electric Fuse, Slow Blow, 5A, 500VAC, 10000A (IR), Inline/holder, MIDGET
Fuse, Midget; Time-Delay; 5 A; 500; 0.406 in.; 1.5 in.
Fuse, 5A, 500VAC, M, Time Delay
Axial Lead and Cartridge Fuses - Midget
Cartridge Fuse; Current Rating:5A; Diameter:0.406mm; Fuse Size/Group:13/32 x 1-1/2 " ; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:38.1mm; Peak Reflow Compatible (260 C):No; Series:FLQ RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLQ 5
  • FLQ-5