Littelfuse FLM015

Electric Fuse, Time Delay Blow, 15A, 250VAC, 125VDC, 10000A (IR), Inline/holder, 10x38mm
$ 6.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLM015.

IHS

Datasheet5 pages3 years ago

Newark

Inventory History

3 month trend:
-7.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Littelfuse03450121H
FUSE HLDR CARTRIDGE 600V 16A PCB / Fuse Holder 16 A 600V 1 Circuit Cartridge Through Hole
Littelfuse03450101H
Fuse Holder 20A 250V 5x20 mm Miniature Fuse 3/16 in. Quick-Connect/Solder Terminal Round Knob

Descriptions

Descriptions of Littelfuse FLM015 provided by its distributors.

Electric Fuse, Time Delay Blow, 15A, 250VAC, 125VDC, 10000A (IR), Inline/holder, 10x38mm
Midget Fuse, Time-Delay, 15A, 250V AC, Non-Indicating, 10kA at 250VAC
Fuse; Time Delay; Midget; 250Vac; Ferrule; 15A
FLM015 - Littelfuse 0FLM015.T, TIME DELAY MIDGET FUSE FOR SUP. PROTECTION, Voltage: 250VAC, Amp Size:15
15Amp Midget 250v Slo-Blo Fuse
FLM015, Littelfuse Industrial Products
Cartridge Fuse; Current Rating:15A; Voltage Rating:250V; Fuse Type:Time Delay; Fuse Size/Group:13/32 x 1-1/2 " ; Leaded Process Compatible:No; Diameter:0.406mm; Fuse Terminals:Ferrule; Length:38.1mm; Peak Reflow Compatible (260 C):No RoHS Compliant: No
Littelfuse 0FLM015.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: FLM015. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLM, Non-Indicating, 15 A, 250 VAC/125 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLM015 0FLM015.T FUS 250V T/D MIDGET 15A FOR SUPPLEMENTARY PROTECTION 15 AMP SIZE PROTECTION. Catalog Description: Use FLM 250 volt time-delay fuses to protect control circuit transformers, solenoids, and other circuits with high inrush currents. Excellent for supplemental protection of small motors. For motor branch-circuit protection, see Class CC fuses...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLM-015
  • FLM015.