Littelfuse FLM010

Midget Fuse, Time-Delay, 10A, 250V AC, Non-Indicating, 10kA at 250VAC
$ 6.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLM010.

IHS

Datasheet5 pages3 years ago

Newark

Inventory History

3 month trend:
-6.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Littelfuse0LGR012.H
Fus 300V F/A Inline Fuse 12A/ Bulk |Littelfuse 0LGR012.H
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
BUSSMANN BY EATON S506-1.25-R Cartridge Fuse, S506 Series, 1.25 A, 250 V, 5mm x 20mm, 35 A
Bel FuseGSA 12-R
Fuse, Cartridge, Slow Blow, 12 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"

Descriptions

Descriptions of Littelfuse FLM010 provided by its distributors.

Midget Fuse, Time-Delay, 10A, 250V AC, Non-Indicating, 10kA at 250VAC
Electric Fuse, Time Lag Blow, 10A, 10000A (IR), MIDGET
Fuse; Time Delay; Midget; 250Vac; Ferrule; 10A
FLM010 - Littelfuse 0FLM010.T, TIME DELAY MIDGET FUSE FOR SUP. PROTECTION, Voltage: 250VAC, Amp Size:10
250 Volt Slo-Blo Midget 10 Amp
FLM010, Littelfuse Industrial Products
Cartridge Fuse; Current Rating:10A; Voltage Rating:250V; Fuse Type:Time Delay; Fuse Size/Group:13/32 x 1-1/2 " ; Leaded Process Compatible:No; Diameter:0.406mm; Fuse Terminals:Ferrule; Length:38.1mm; Peak Reflow Compatible (260 C):No RoHS Compliant: No
Littelfuse 0FLM010.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: FLM010. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLM, Non-Indicating, 10 A, 250 VAC/125 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLM010 0FLM010.T FUS 250V T/D MIDGET 10A FOR SUPPLEMENTARY PROTECTION 10 AMP SIZE. Catalog Description: Use FLM 250 volt time-delay fuses to protect control circuit transformers, solenoids, and other circuits with high inrush currents. Excellent for supplemental protection of small motors. For motor branch-circuit protection, see Class CC fuses...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLM-010
  • FLM010.