Littelfuse DSS2X61-0045A

Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon
$ 22.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSS2X61-0045A.

IHS

Datasheet4 pages14 years ago

element14 APAC

TME

Elcodis

WattBits

Inventory History

3 month trend:
+923%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X31S20J
SCHOTTKY Discrete Rectifier 200 V 30 A Dual Parallel SOT-227
MicrochipAPT2X61DQ120J
Diode Switching 1.2KV 60A 4-Pin SOT-227 Tube
MicrochipAPT2X60D60J
Diode Switching 600V 60A 4-Pin SOT-227 Tube
Rectifier Diode, 1 Phase, 2 Element, 210A, 400V V(RRM), Silicon

Descriptions

Descriptions of Littelfuse DSS2X61-0045A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon
DSS2X Series 45 Vrrm 2 X 60 A Power Schottky Rectifier - SOT-227B
DIODE, SCHOTTKY, 2X60A; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 60A; Forward Voltage VF Max: 660mV; Diode Module Configuration: Dual Isolated; Product Range: DSS2X Series; SVHC: No SVHC (12-Jan-2017);
Schottky Diode, Dual Indenp, 45V, 120A, Sot-227B; Repetitive Peak Reverse Voltage:45V; Average Forward Current:120A; Forward Voltage Max:940Mv; Diode Module Configuration:Dual Isolated; Diode Case Style:Sot-227B; No. Of Pins:4Pins Rohs Compliant: Yes |Ixys Semiconductor DSS2X61-0045A
Configuration = Dual Parallel / Peak Average Forward Current (If(AV)) A = 60 / Reverse Repetitive Voltage Max. (Vrrm) V = 45 / Forward Voltage (Vf) mV = 650 / Reverse Current Max. mA = 10 / Peak Non-Repetitive Surge Current (Itsm) A = 800 / Power Dissipation (Pd) W = 150 / Capacitance nF = 2.93 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube / Thermal Resistance K/W = 0.8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1080073
  • DSS 2 X 61-0045A