Littelfuse DPG20C300PB

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DPG20C300PB.

IHS

Datasheet5 pages12 years ago

element14 APAC

LKR

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH2003CT
DIODE, RECTIFIER, FAST RECOVERY, VR 300V, IF 20A, PKG TO-220AB, CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1602CT
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1002CT
Diode Ultra Fast Recovery Rectifier 200V 8A 3-Pin (3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Littelfuse DPG20C300PB provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 300V 20A 35ns 3-Pin(3+Tab) TO-220AB
DIODE, FAST, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 980mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Curren
DIODE, FAST, TO-220AB; Diode Type:Fast Recovery; Voltage, Vrrm:300V; Current, If AV:10A; Current, Ifsm:100A; Time, trr Typ:35ns; Voltage, Vf Max:0.98V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-220AB; ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN