Littelfuse BTA30-600CW3G

TRIAC 600V 30A TO220AB / TRIAC Standard 600 V 30 A Through Hole TO-220AB
$ 3.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse BTA30-600CW3G.

ODG (Origin Data Global)

Datasheet7 pages6 years ago

Future Electronics

TME

Inventory History

3 month trend:
-10.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2009-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse BTA30-600CW3G provided by its distributors.

TRIAC 600V 30A TO220AB / TRIAC Standard 600 V 30 A Through Hole TO-220AB
BTA30-x00CW Series - TRIAC TO-220 ISO 30A, RoHS
Littelfuse SCT
TRIAC 600V 400A 3-Pin(3+Tab) TO-220AB
TRIAC, 600V V(DRM), 30A I(T)RMS, TO-220AB
Triacs ISO TO220 30A 35mA TRIAC
35mA 30A 300A 600V 1.3V TO-220AB 9.28mm
Triac, 600V, 30A, To-220; Peak Repetitive Off State Voltage:600V; On State Rms Current:30A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:400A; Holding Current Max:50Ma; No. Of Pins:3Pinsrohs Compliant: Yes |Littelfuse BTA30-600CW3G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN