
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BTA12-800CW3G-LF | 0 | 1K | 4h | ||||||||
| TTI | BTA12-800CW3G | 0 | 1K | Tube | 1d | |||||||
| Onlinecomponents.com | BTA12-800CW3G | 0 | 250 | Bulk | ||||||||
| Master Electronics | BTA12-800CW3G | 0 | 250 | |||||||||
| RS (Formerly Allied Electronics) | BTA12-800CW3G | 0 | 1K | Bulk | 19h |
Download datasheets and manufacturer documentation for Littelfuse BTA12-800CW3G.
Download Littelfuse BTA12-800CW3G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Littelfuse BTA12-800CW3G provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: