Littelfuse AK3-076C

Trans Voltage Suppressor Diode, 420000W, 76V V(RWM), Bidirectional, 1 Element, Silicon
$ 20.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse AK3-076C.

Newark

Datasheet4 pages4 years ago

Future Electronics

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
-9.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-06-21
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-03-31
LTD Date2026-12-30

Related Parts

LittelfuseSMCJ100CA
SMCJ Series 1500 W 100 V BI-Directional SMT TVS Diode - DO-214AB
LittelfuseSMBJ100CA
SMBJ Series 5 W 123 V Bi-Directional Surface Mount TVS Diode - SMB
BournsSMCJ7.5CA
116.3A 12.9V 1.5kW 8.33V 7.5V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ9.0CA
Tvs 3Kw 9V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ9.0CA
Diodes Inc.SMAJ100CA-13-F
Tvs Diode, 400W, 100V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ100CA-13-F
BournsSMAJ78CA
1Io Tvs Vwm 78V 400W Bidir Sma Rohs Compliant: Yes |Bourns, Inc. SMAJ78CA

Descriptions

Descriptions of Littelfuse AK3-076C provided by its distributors.

Trans Voltage Suppressor Diode, 420000W, 76V V(RWM), Bidirectional, 1 Element, Silicon
AK3 Series - TVS Diode for AC or DC Line Protection, AK, RoHS
Littelfuse SCT
DIODE, TVS, BIDIR, 76V, 3KA, AXIAL
TVS Diode Single Bi-Dir 76V 2-Pin Bulk
76V 3KA 140V 85V , 24.15mm*24.15mm*11mm
DIODE, TVS, BIDIR, 76V, 3KA, AXIAL; Reve; DIODE, TVS, BIDIR, 76V, 3KA, AXIAL; Reverse Stand-Off Voltage Vrwm:76V; Breakdown Voltage Range:85V to 95V; Clamping Voltage Vc Max:140V; Peak Pulse Current Ippm:3kA; Diode Case Style:Axial Leaded; No. of Pins:2
Diode, Tvs, Bi-Directional, 76V, 3Ka, Axial; Rango De Producto:Serie Ak3; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:76V; Estilo De La Carcasa Del Diodo:Axial Leaded; Núm. De Contactos:2; Tensión Disruptiva Max:95V |Littelfuse AK3-076C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN