Descriptions of Littelfuse AK3-058C provided by its distributors.
TVS DIODE 58VWM 110VC AXIAL / 110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Trans Voltage Suppressor Diode, 330000W, 58V V(RWM), Bidirectional, 1 Element, Silicon
AK3 Series - TVS Diode for AC or DC Line Protection, AK, RoHS
Littelfuse SCT
AK3 Series 110 V 3 kA Bi-Directional Through Hole High Power TVS Diode
DIODE, TVS, BIDIR, 58V, 3KA, AXIAL
TVS Diode Single Bi-Dir 58V 2-Pin Bulk
58V 3KA 110V 64V , 24.15mm*24.15mm
DIODE, TVS, BIDIR, 58V, 3KA, AXIAL; Reve; DIODE, TVS, BIDIR, 58V, 3KA, AXIAL; Reverse Stand-Off Voltage Vrwm:58V; Breakdown Voltage Range:64V to 70V; Clamping Voltage Vc Max:110V; Peak Pulse Current Ippm:3kA; Diode Case Style:Axial Leaded; No. of Pins:2
Diode, Tvs, Bi-Directional, 58V, 3Ka, Axial; Rango De Producto:Serie Ak3; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:58V; Estilo De La Carcasa Del Diodo:Axial Leaded; Núm. De Contactos:2; Tensión Disruptiva Max:70V |Littelfuse AK3-058C