Littelfuse AK10-058C

TVS DIODE Trans Voltage Suppressor Diode, 10000W, 58V V(RWM), Bidirectional, 1 Element, Silicon
$ 31.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse AK10-058C.

IHS

Datasheet4 pages4 years ago

TME

Burklin Elektronik

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-12-30

Related Parts

High Current Bidirectional TVS Diode Protector;10kA,58V,Surface Mount
3kA@8/20us 110V 64V Bidirectional 58V Plugin ESD and Surge Protection (TVS/ESD) ROHS
6kA@8/20us 110V 64V Bidirectional 58V Plugin ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseAK3-058C
TVS DIODE 58VWM 110VC AXIAL / 110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Littelfuse20KPA68CA
20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Trans Voltage Suppressor Diode, 76V V(RWM), Silicon

Descriptions

Descriptions of Littelfuse AK10-058C provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 10000W, 58V V(RWM), Bidirectional, 1 Element, Silicon
AK10 Series - TVS Diode for AC Line and DC Line Protection, AK, RoHS
Littelfuse SCT
TVS Diodes - Transient Voltage Suppressors 10KA 58V TVS BI AXIAL
Tvs Axial Ka Rated - 10Ka 58V Bi/ Tray |Littelfuse AK10-058C
TVS Diode Single Bi-Dir 58V 2-Pin Bulk
Transient Suppression Diode (TVS)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AK10058C