Littelfuse 60R185

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.78 X 3.1mm Bulk Automotive
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R185.

IHS

Datasheet1 page0 years ago

JRH Electronics

Inventory History

3 month trend:
+200%

CAD Models

Download Littelfuse 60R185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 0.777
$ 0.777
Stock
1,672
207,532
207,532
Authorized Distributors
3
6
6
Resistance
80 mΩ
80 mΩ
80 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Hold Current
1.85 A
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
3.7 A
Time to Trip
-
12.6 s
12.6 s
Power Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRUEF185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag
TE ConnectivityRXEF185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 17.5 X 3mm Bag
TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
Epcos 0.45Ohms Protection PTC Thermistor; 10s; 17.5 x 3.5 x 21mm
Thermistor PTC 0.3 Ohm 25% 2-Pin Radial Strip

Descriptions

Descriptions of Littelfuse 60R185 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.78 X 3.1mm Bulk Automotive
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
12.6s@ 9.25A 3.7A 80m¦¸ 190m¦¸ 40A 1.85A 22.86mm
60V 1.85A-HD 40A MAX
Fuse 40A 60V 2-Pin

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60R-185