Littelfuse 600R150-RBF

600R Series - 600V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 600R150-RBF.

IHS

Datasheet6 pages11 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.615
Stock
57,037
99,275
Authorized Distributors
0
6
Resistance
9 Ω
9 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTR600-150F-EX-2
TR600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Littelfuse600R150F
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Bulk
Littelfuse600R150ZR
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC/600VAC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Ammo
TE ConnectivityTRF600-150-RB-B-0.5
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1.4W 3s 9Ohm Radial 9 X 4.6 X 9mm Bulk
TE ConnectivityTM2P-10271
TM2P Series 60 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse
TE ConnectivityTRF600-150-RB
PTC Resettable Fuse 250V 150mA Ih Through Hole Radial, Disc

Descriptions

Descriptions of Littelfuse 600R150-RBF provided by its distributors.

600R Series - 600V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Littelfuse SCT
PTC Resettable Fuse, 9ohm, Through Hole Mount
Resettable PTCs 0.15A 600V RADIAL
PTC 60V/600V POLYFUSE TELECOM .150APPTC
PTC - RADIAL TEL 60V/600V .15A
Resettable Fuses - PPTC 0.15A 600V RADIAL
PTC RESET FUSE 60V 150MA RADIAL
PTC RESETBL 60V/600V .150A RAD
Fuse, Ptc Resettable, 600V, 150Ma, Radial; Product Range:polyfuse 600R Series; Voltage Rating:60Vdc; Holding Current:150Ma; Tripping Current:300Ma; Time To Trip:3S; Fuse Shape:rectangular; Current Rating Max:3A; Lead Spacing:5.1Mm Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600R150RBF