Littelfuse 59630-1-T-03-A

Level Sensor Capacitive 200V 2-Pin
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59630-1-T-03-A.

Farnell

Datasheet1 page17 years ago

Fuses Unlimited

Inventory History

3 month trend:
+9.59%

Supply Chain

Introduction Date2002-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 59630-1-T-03-A provided by its distributors.

Level Sensor Capacitive 200V 2-Pin
Float switch [Hamlin] 59630-1-T-03-A Float switch
FLOAT SENSOR, 1NO, 0.5A, 200VDC, CABLE; Operating Pressure Max: -; Sensor Body Material: -; Output Current: 500mA; Product Range: 59630 Series 38X9825
SENSOR LEVEL LIQ SWITCH SPST/NO
BOX,REED SENSORS,59630-1-T-03-A
FLOAT SENSOR, LIQUID/SPST-NO/0.5A/200VDC; Level Switch Type:Float Sensor; Media Type:Liquid; Operating Pressure Max:-; Housing Material:PP (Polypropylene); Switch Output:SPST-NO; Electrical Connection:Cable; Supply Volta

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59630-1-T-03-A.