REED SENSOR, HI TEMP, FLANGE, NO; Sensing Range:12mm to 18mm; Mounting Type:Flange; Supply Current:500mA; Operating Temperature Range:-40°C to +105°C; Breakover Voltage Min:250VDC; Contact Configuration:1NO; Contact Current Max:0.5A; Current Load AC Max:1.2A; External Depth:6.35mm; External Length / Height:28.57mm; External Width:19.05mm; Fixing Centres:15.88mm; Lead Length:300mm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Power Max:10W; Output Type:NO; Sensing Distance Max:19mm; Sensing Range Max:19mm; Sensor Input:Magnetic; Supply Voltage DC Max:200V; Switch Operation:NO; Switching Current AC Max:0.5A; Switching Power Max:10W; Switching Voltage:200VDC; Switching Voltage DC:200