Littelfuse 59060-4-S-02-A

Proximity Sensor Magnetic NC SPST-OUT 10.5mm 120V 2-Pin Bulk
$ 8.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59060-4-S-02-A.

Newark

Datasheet3 pages9 years ago
Datasheet1 page17 years ago
Datasheet1 page22 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-8.52%

Supply Chain

Introduction Date2003-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSD2440-003
Phototransistor IR Chip Silicon NPN Transistor 2-Pin Metal Can
HoneywellSD2440-004
Detector, Phototransistor; Pill Style Metal Can; NPN; 48 deg; 30 V; 0.4 V; 100
HoneywellSD2440-002
Phototransistor IR Chip Silicon 2-Pin Mini-pill
HoneywellSD2410-002
Detector, PhotoDarlington; Pill Style Metal Can; NPN; 48 deg; 15 V; 1.1 V; 250
HoneywellSD2410-001
Photodarlington Silicon 2-Pin Pill
HoneywellSD2410-003
No Photodarlington Silicon 2-Pin Metal Can

Descriptions

Descriptions of Littelfuse 59060-4-S-02-A provided by its distributors.

Proximity Sensor Magnetic NC SPST-OUT 10.5mm 120V 2-Pin Bulk
Avnet Japan
Proximity Sensor, 0.25A, 175Vdc
HAMLIN 59060-4-S-02-A SENSOR, S/STEEL BARREL, M8, NC
Reed Sensor-Threaded Barrel SS
SENSOR REED SW SPST-NC W LEADS
SENSOR, S/STEEL BARREL, M8, NC; Sensing Range:15mm to 20mm; Supply Current:250mA; Operating Temperature Range:-40°C to +105°C; Body Length:36.0mm; Breakover Voltage Min:200VDC; Contact Configuration:1NC; Contact Current Max:0.25A; Current Load AC Max:1.5A; External Diameter:5.10mm; Lead Length:300mm; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Power Max:5W; Output Type:NC; Sensing Distance Max:12mm; Sensing Range Max:10.5mm; Sensor Input:Magnetic; Supply Voltage DC Max:175V; Switch Operation:NC; Switching Current AC Max:0.25A; Switching Power Max:5W; Switching Voltage:175VDC; Switching Voltage DC:175; Thread Length:27.5mm; Thread Size:M8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59060-4-S-02-A.
  • 59060-4-S-02A