Littelfuse 3298100.H

Fuse - Zcase Mega 32V 100A 100 Pc/ Box |Littelfuse 3298100.H
$ 10.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 3298100.H.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+86.69%

Alternate Parts

Price @ 1000
$ 10.075
$ 8.438
Stock
16,383
15,078
Authorized Distributors
6
6
Current Rating
100 A
100 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 3298100.H provided by its distributors.

Fuse - Zcase Mega 32V 100A 100 Pc/ Box |Littelfuse 3298100.H
Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, MEGA
FUSE BRD MT 100A 32VDC MOD 100PC
Fuse/Cir Bkr Small Dia
Module Automotive Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN