Littelfuse 313.250

Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/PSE/UL
$ 2.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313.250.

IHS

Datasheet4 pages15 years ago

Newark

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 2.08
$ 0.918
$ 0.918
Stock
27,214
84,444
84,444
Authorized Distributors
3
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schurter3403.0269.11
Electric Fuse, Time Lag Blow, 0.315A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk

Descriptions

Descriptions of Littelfuse 313.250 provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/PSE/UL
Electric Fuse, Slow Blow, 0.25A, 250VAC, 250VDC, 35A (IR), Inline/holder, 3AG
Time Delay Miniature Glass Tube Fuse 1/4A
3AG Slo-Blo Glass Fuse .250Amp
GLASS 3AG SERIES BRASS ENDCAPS SLO-BLO TYPE 5 PER PKG
250V Time Delay/Slow Blow 250mA , 31.75mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN