Littelfuse 250R180TF

250R Series - 250V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 250R180TF.

IHS

Datasheet7 pages11 years ago

Littelfuse SCT

Fuses Unlimited

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Bel Fuse0ZRF0018FF1A
Radial Resettable Fuse, PPTC, 0ZRF, 60 VDC, 180 mA, 580 mA, 11 s, Rectangular
Littelfuse250R180F
PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 60VDC 10A 1.8W 21s 0.8Ohm Radial 9.5 X 4.6mm Bulk
Littelfuse250R180MR
PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 60VDC 10A 1.8W 21s 0.8Ohm Radial 9.5 X 4.6mm Ammo
TE ConnectivityTRF250-180
PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 100VDC 0.9W 2s 0.8Ohm Radial 9 X 3.8mm Bulk
LittelfuseC32417-000
Trf250-180-2/ T&r Rohs Compliant: Yes |Littelfuse C32417-000
TE ConnectivityASMD030F-2
PTC Resettable Fuse 0.23A(hold) 0.59A(trip) 60VDC 125A 1.1W 12s 0.98Ohm SMD Solder Pad 2920 T/R

Descriptions

Descriptions of Littelfuse 250R180TF provided by its distributors.

250R Series - 250V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Littelfuse SCT
PTC Resettable Fuse, 1.4ohm, Through Hole Mount
Resettable Fuses - PPTC PTC 60V/250V.180A POLY TELECOM
PTC 60V/250V POLYFUSE TELECOM .180A / BULK
PTC RESET FUSE 60V 180MA RADIAL
PTC - RADIAL TEL 60V/250V .18A
PTC RESETBL 60V/250V .180A RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN