Littelfuse 1.5KE82A

1N6267A Series 86.1 V 1500 W Unidirectional Zener Transient Voltage Suppressor
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE82A.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-4.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
125.6A 200Ã×A 12.1V 7.79V 7.02V 8.61V Unidirectional SMC(DO-214AB) TVS ROHS
LittelfuseSMCJ75A
DO-214AB SMC SMCJ 2 Surface Mount Zener Tvs Diode 83.3V 12.4A 1500W 1.5kW -55C~150C TJ
Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
BournsSMCJ7.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 200muA 5W -55C~150C TJ
onsemiSMCJ7V5A
1 TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE 2 (Type) Tvs Diode 8.77V 1500W 150C

Descriptions

Descriptions of Littelfuse 1.5KE82A provided by its distributors.

1N6267A Series 86.1 V 1500 W Unidirectional Zener Transient Voltage Suppressor
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
TVS Diode Single Uni-Dir 70.1V 1.5KW 2-Pin DO-201 T/R
TVS Diode, Uni-Directional, 70.1V, 13.5A, DO-201
TVS DIODE AXIAL LEAD - 1.5KE82A T&R
RS APAC
TVS DIODE, UNIDIR, 70.1V, DO-201;
70.1V 1.5KW 13.5A 113V 77.9V DO-201AA,DO-27
Tvs Diode, 1.5Kw, 82V, Do-201, Full Reel; Product Range:1.5Ke Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:70.1V; Clamping Voltage Max:113V; Diode Case Style:Do-201; No. Of Pins:2Pins; Minimum Breakdown Voltage:77.9Vrohs Compliant: Yes |Littelfuse 1.5KE82A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN