Littelfuse 0CCK070.V

Electric Fuse, Time Delay Blow, 70A, 125VDC, 10000A (IR), Inline/holder
$ 105.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0CCK070.V.

IHS

Datasheet1 page8 years ago

Electro Sonic

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-19
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-12-20
LTD Date2024-12-20

Related Parts

EatonJJN-80
Electric Fuse, Very Fast Blow, 80A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-90
Electric Fuse, Very Fast Blow, 90A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton80LET
Fuse, High Rupturing Capacity (HRC), LET, 80 A, Bolted Tag, 150 VDC, 280 VAC
LittelfuseLA15QS804
Semi Conductor Fuse 150Vac 80A/Box |Littelfuse LA15QS804
LittelfuseLA15QS904
Semi Conductor Fuse 150Vac 90A/Box |Littelfuse LA15QS904
LittelfuseLA15QS804TI
Semi Conductor Fuse 150Vac 80A W/Box |Littelfuse LA15QS804TI

Descriptions

Descriptions of Littelfuse 0CCK070.V provided by its distributors.

Electric Fuse, Time Delay Blow, 70A, 125VDC, 10000A (IR), Inline/holder
Fus 125V T/D Lift Truck 70A Stud Mount/Box |Littelfuse 0CCK070.V
FUSE 130V STUD MNT LIMITER 70A
FUSE CRTRDGE 70A 125VDC CYLINDR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN