Littelfuse 046002.5UR

Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
$ 1.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 046002.5UR.

IHS

Datasheet2 pages8 years ago

ODG (Origin Data Global)

Future Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-21.79%

CAD Models

Download Littelfuse 046002.5UR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0154003.DRT
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Littelfuse0452003.MRL
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Littelfuse0154003.DR
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Schurter7010.9850.63
Fuse Cartridge Fast Acting 3A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus
Schurter3404.0118.11
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3403.0131.11
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 11 X 4.6mm Thermoplastic Bag cULus

Descriptions

Descriptions of Littelfuse 046002.5UR provided by its distributors.

Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO
FUSE, SMD, 2.5A, SLOW BLOW; Fuse Current: 2.5A; Product Range: PICO 460 Series; Voltage Rating VAC: 125VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Slow Blow; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; B
Fuse, Smd, 2.5A, Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:50A; Característica De Soplado:Fusión Lenta |Littelfuse 046002.5UR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 046002.5UR.