Littelfuse 0312.150HXP

Fuse Miniature Fast Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312.150HXP.

IHS

Datasheet5 pages5 years ago

Farnell

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-4.19%

Alternate Parts

Price @ 1000
$ 1.345
$ 3.54
$ 3.54
Stock
24,499
24,089
24,089
Authorized Distributors
6
6
6
Current Rating
150 mA
150 mA
150 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.1508
SCHURTER 0034.1508 Cartridge Fuse, FSF Series, 160 mA, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.160HXP
Electric Fuse, Very Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0312.150HXP provided by its distributors.

Fuse Miniature Fast Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
312 Series Fast-Acting 250 V 0.15 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
Electric Fuse, Fast Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, 3AG
CARTRIDGE FUSE, FAST ACTING, 0.15A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:150mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:312 Series; Diameter:6.35mm RoHS Compliant: Yes
FUSE GLASS 150MA 250VAC 3AB 3AG
250V 0.0055A2S Cartridge,Glass 150mA 31.75mm
FUSE 250V FA 3AG PB-FREE .150A
FAST-ACTING TYPE GLASS H-PACK .150A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN