Littelfuse 0215008.MRET1P

Fuse Cartridge Slow Blow Acting 8A 250V Axial 5 X 20mm Ceramic T/R CSA/PSE/UL
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215008.MRET1P.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages4 years ago

Future Electronics

Sager Electronics

Fuses Unlimited

Arrow Electronics

Inventory History

3 month trend:
-0.81%

Alternate Parts

Price @ 1000
$ 0.643
$ 1.27
Stock
518,455
242,740
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38321000000
Fuse Cartridge Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse38321000410
Fuse Subminiature Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Schurter0751.0056
Fuse Clip; Bronze; Tin-plated; 600V; 16A; 5 x 20mm/6.3 x 32mm; PCB Mount; Straight
Schurter0034.6925
Fuse Subminiature Slow Blow Acting 10A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
Littelfuse0217010.HXP
FUSE GLASS 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Schurter0034.7125
Fuse Subminiature Slow Blow Acting 10A 250V Radial 8.5 X 8.5mm Thermoplastic Bag cULus

Descriptions

Descriptions of Littelfuse 0215008.MRET1P provided by its distributors.

Fuse Cartridge Slow Blow Acting 8A 250V Axial 5 X 20mm Ceramic T/R CSA/PSE/UL
Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Through Hole, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 8A, 250V, RoHS
Littelfuse SCT
Fuse 250V 5X20 Pt Tr Tl Hbc 8A/ T&r |Littelfuse 0215008.MRET1P
250V 209.88A2S 1.5KA Cartridge,Ceramic 8A 5mm*20mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN