Diodes Inc. LTST-C190EKT

LED red LED0603 wavelength 621nm light intensity 2mcd Front Mounting
$ 0.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C190EKT.

IHS

Datasheet11 pages19 years ago

Future Electronics

DigiKey

TME

Inventory History

3 month trend:
-15.56%

CAD Models

Download Diodes Inc. LTST-C190EKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KingbrightAPT1608EC
1.6X0.8 MM SMD CHIP LED LAMP Single Color LED, High Efficiency Red, Water Clear, 1.2mm
0603 PACKAGE MICRO SMD LED Single Color LED, Red, Water Clear, 1.1mm
KingbrightAPT1608SURCK
APT1608SURCK RED LED, 630 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT1608SRCPRV
LED Low-Power Uni-Color SB. Red 655nm 1.85V 2-Pin Chip LED T/R
Micro LED SMD LED '598 SERIES' 1206 PACKAGE (3.2mm X 1.6mm X 0.7mm) Single Color Water Clear
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Diodes Inc. LTST-C190EKT provided by its distributors.

LED red LED0603 wavelength 621nm light intensity 2mcd Front Mounting
Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 3 mcd 2 V LED Surface Mount
LED Uni-Color Red 630nm 2-Pin Chip LED T/R
Lite-On LED, 1608 (0603), 621 nm, 1.6 x 0.8mm
Single Color LED, Red, Water Clear, 1.1mm
2mcd Colorless transparence -55℃~+85℃ 621nm Red 130° 100mW 0603 Light Emitting Diodes (LED) ROHS
Smd, 0603, Red, 621Nm, 2Mcd, Clr, T/R |Liteon LTST-C190EKT.
LED SMD Red Water Clear SMD 1.6x.8mm 621nm 3mcd
In Stock, AS6081 Certified Vendor, Ships Same day

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C190EKT.