Diodes Inc. LTL-4236N

Single Color LED, Green, Water Clear, T-1, 3mm
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTL-4236N.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+89.94%

CAD Models

Download Diodes Inc. LTL-4236N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-03-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2021-02-06
LTD Date2021-05-31

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package
LED Uni-Color Yellow Green 2-Pin Chip 1208(3020Metric) T/R
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)

Descriptions

Descriptions of Diodes Inc. LTL-4236N provided by its distributors.

Single Color LED, Green, Water Clear, T-1, 3mm
Green 3 mm 45° Water Clear 40 mcd 2.1 V LED Through Hole
LED Uni-Color Green 565nm 2-Pin T-1
Lamp, Thru-Hole, 5Mm, Grn, Clear Rohs Compliant: Yes |Liteon LTL-4236N
569nm 45¡ã 2.1V 10mA , , DIP , 3mm*3mm*5.85mm
THROUGH HOLE LAMP - 3mm, Single Color Round, Yellow Green, Dom. Wavelength, 569nm, View Angle - 45-deg, Luminous Intensity - 70mcd
3MM GRN 569NM W'CLEAR SMALL FL

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL-4236N.
  • LTL4236N