What’s new: Find the right parts faster with our redesigned experience

Learn more

Lite-On LTL-4221NHBP

Single Color LED, High Efficiency Red, Diffused Red, T-1, 2.9mm
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTL-4221NHBP.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.63%

CAD Models

Download Lite-On LTL-4221NHBP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Dialight521-9427F
Single Color LED, Red, Diffused, T-1, 3mm
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
KingbrightWP937EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 2.9mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
KingbrightWP937EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm

Descriptions

Descriptions of Lite-On LTL-4221NHBP provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 2.9mm
LED Uni-Color Red 635nm 2-Pin Tray
LED CBI 3MM HI EFF RED RED DIFF
HOUSING LED, 3MM, RED

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL4221NHBP