Analog Devices / Linear Technology LTC1597BIG

LTC1597 - 16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1597BIG.

Linear Technology

Technical Drawing1 page20 years ago
Datasheet20 pages19 years ago

Jameco

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1597BIG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.27
$ 35.27
Stock
99,052
74,413
74,413
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC8820IBDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsPCM2702E
105dB SN Stereo USB2.0 FS DAC with line-out (Self-powered) 28-SSOP
Analog DevicesMAX5500BGAP+
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesMAX530BCAG+
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC
Analog DevicesMAX530BEAG
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO24
Texas InstrumentsDAC8820ICDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Analog DevicesLTC1597BCG#PBF
16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
Analog DevicesLTC1597-1BIG#PBF
IC D/A CONV 16BIT PAR 28-SSOP / DAC 1-CH Segment 16-bit 28-Pin SSOP Tube
Analog DevicesLTC1599BCG#PBF
16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1597BIG provided by its distributors.

LTC1597 - 16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
DAC 1-ChannelR-2R 16-bit 28-Pin SSOP
Surface Mount RoHS Compliant Single Parallel digital to analog converter -40C 2LSB 1mus 5.5V
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO28
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,SSOP,28PIN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD