Analog Devices / Linear Technology LTC1482CMS8

LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1482CMS8.

Augswan

Datasheet16 pages26 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1482CMS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.77
Stock
57,969
193,736
Authorized Distributors
0
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
-
-
Interface
-
RS-422, RS-485
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
4 Mbps
4 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM485ARMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
Analog DevicesADM485ARM
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
Texas InstrumentsSN65EL16DGK
e4 65EL16 Tube GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
Texas InstrumentsSN65EL16DGKR
EAR99 65EL16 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
Analog DevicesLTC1690CMS8#PBF
IC RCVR/DVR PAIR LOW PWR 8-MSOP / Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns
Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN65HVD3085EDGK
EAR99 65HVD3085 Tube RS422RS485 interface driver 5V 900muA 18.99418mg 200ns

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1482CMS8 provided by its distributors.

LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe
IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,TSSOP,8PIN,PLASTIC
Single Transmitter/Receiver RS-485 8-Pin MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD