What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT3461AES6#PBF

Switching Regulator, Current-mode, 0.6A, 3900kHz Switching Freq-Max, BIPolar, PDSO6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3461AES6#PBF.

Upverter

Datasheet8 pages21 years ago

Linear Technology

Component Distributors Inc.

Descriptions

Descriptions of Analog Devices / Linear Technology LT3461AES6#PBF provided by its distributors.

Switching Regulator, Current-mode, 0.6A, 3900kHz Switching Freq-Max, BIPolar, PDSO6
DC-DC CONVERTER, BOOST, 3MHZ, TSOT-23-6;; DC-DC CONVERTER, BOOST, 3MHZ, TSOT-23-6; Primary Input Voltage:16V; No. of Outputs:1; Output Current:420mA; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; Supply Voltage Max:16V
The LT3461/LT3461A are general purpose fixed frequency current mode step-up DC/DC converters. Both devices feature an integrated Schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. The LT3461 switches at 1.3MHz while the LT3461A switches at 3MHz. These high switching frequencies enable the use of tiny, low cost and low height capacitors and inductors. The constant switching frequency results in predictable output noise that is easy to filter, and the inductor based topology ensures an input free from switching noise typically present with charge pump solutions. The high voltage switch in the LT3461/LT3461A is rated at 40V making the device ideal for boost converters up to 38V. The LT3461/LT3461A are available in a low profile (1mm) SOT-23 package. Switching Frequency LT3461 1.3MHz LT3461A 3MHz Applications Digital Cameras CCD Bias Supply XDSL Power Supply TFT-LCD Bias Supply Local 5V or 12V Supply Medical Diagnostic Equipment Battery Backup

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3461AES6PBF