Analog Devices / Linear Technology LT1964ES5-5

LDO Regulator Neg -5V 0.2A 5-Pin TSOT-23

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1964ES5-5.

Upverter

Datasheet16 pages17 years ago

Newark

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1964ES5-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1964ES5-5 provided by its distributors.

LDO Regulator Neg -5V 0.2A 5-Pin TSOT-23
RoHS Compliant TSOT voltage regulator linear 54dB 200mA 340mV
Fixed Negative LDO Regulator, 5V, 0.49V Dropout, PDSO5
VOLTAGE REGULATOR, LDO, 200mA, -5V, SOT-23-5; Primary Input Voltage:-20V; Output Voltage Fixed:-5V; Dropout Voltage Vdo:340mV; No. of Pins:5; Output Current:200mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1964ES5-5.
  • LT1964ES55