Analog Devices / Linear Technology LT1764AEQ

Low Drop Out (LDO) Regulator Position 1.21 Volt to 20 Volt 3A 6-Pin(5+Tab) DDPAK

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1764AEQ.

Upverter

Datasheet20 pages19 years ago

Linear Technology

Nu Horizons

iiiC

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1764AEQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.935
Stock
124,978
361,215
Authorized Distributors
0
6
Case/Package
Q
-
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
20 V
20 V
Min Output Voltage
1.21 V
1.21 V
Max Output Voltage
20 V
20 V
Accuracy
-
-
Dropout Voltage
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB

Related Parts

Analog DevicesLT1963AIQ#PBF
63dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 5mV DDPAK-5 4.57mm
Analog DevicesLT1963AMPQ#PBF
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
Analog DevicesLT1963AEQ-1.8#TRPBF
LDO Regulator Pos 1.8V 1.5A Automotive 6-Pin(5+Tab) DDPAK

Descriptions

Descriptions of Analog Devices / Linear Technology LT1764AEQ provided by its distributors.

Low Drop Out (LDO) Regulator Position 1.21 Volt to 20 Volt 3A 6-Pin(5+Tab) DDPAK
LDO Regulator Pos 1.21V to 20V 3A Automotive 6-Pin(5+Tab) DDPAK
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PSSO5
Contains Lead Positive RoHS Compliant Bulk voltage regulator linear 63dB 125C 3A 8.89mm
1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR 0.66 V DROPOUT PSSO5
LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1764 AEQ
  • LT1764A-EQ
  • LT1764AEQ#
  • LT1764AEQ.