Analog Devices / Linear Technology LT1521CS8

LDO Regulator Pos 3.8V to 20V 0.3A 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1521CS8.

Upverter

Datasheet16 pages24 years ago

Gerber

Farnell

Linear Technology

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1521CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.385
$ 4.385
Stock
152,433
246,155
246,155
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
300 mA
300 mA
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
3.8 V
3.8 V
3.8 V
Max Output Voltage
20 V
20 V
20 V
Accuracy
-
-
-
Dropout Voltage
500 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Analog DevicesADP7104ARDZ-R7
LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin SOIC N EP T/R
Analog DevicesADP7105ARDZ
LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin SOIC N EP Tube
Analog DevicesADP7105ARDZ-3.3-R7
LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R
Analog DevicesMAX667CSA+
Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, VS 3.5 to 16.5V, IS 5mA, PD 471mW
Analog DevicesMAX667ESA+
35¦ÌA Adjustable (Fixed) 250mA 1 1.3V 3.5V 16V 16.5V 350mV@ 200mA 100mV 10mV SOIC-8 1.5mm
Analog DevicesLT1521IS8-3#PBF
LDO Regulator Pos 3V 0.3A 8-Pin SOIC N Tube
Analog DevicesMAX667ESA+T
MAX667 Series 16.5 V 250 mA Adj./Fixed Low-Dropout Voltage Regulator - SOIC-8
Analog DevicesMAX667CSA+T
MAX667 Series 5V Through Hole Fixed/Adjustable Voltage Reference - SOIC-8

Descriptions

Descriptions of Analog Devices / Linear Technology LT1521CS8 provided by its distributors.

LDO Regulator Pos 3.8V to 20V 0.3A 8-Pin SOIC N
Contains Lead RoHS Compliant Bulk voltage regulator linear 125C 300mA 500mV
Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.75V Dropout, PDSO8
IC,VOLT REGULATOR,ADJUSTABLE,+3.8V TO +20V,BIPOLAR,SOP,8PIN,PLASTIC
LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown
V REG LDO ADJ +3.8/20V, SMD, 1521; Voltage Regulator Type:Positive Adjustable; Voltage, Input Max:20V; Voltage, Output Max:19.5V; Max Output Current:0.3A; Voltage, Dropout:0.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:1521; IC Generic Number:1521; Voltage, Input Min:4.3V; Voltage, Output:20V; Voltage, Output Min:3.8V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1521/CS8
  • LT1521CS 8
  • LT1521CS8.