Analog Devices / Linear Technology LT1460ACS8-10

Surface Mount Contains Lead RoHS Compliant Fixed voltage reference device 0.075% 70C 10V 40mA

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1460ACS8-10.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet26 pages16 years ago

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1460ACS8-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.185
Stock
55,545
220,613
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Max Output Current
-
40 mA
Min Input Voltage
-
10.9 V
Max Input Voltage
-
20 V
Min Output Voltage
10 V
9.9925 V
Max Output Voltage
10 V
10 V
Tolerance
0.075 %
0.075 %
Temperature Coefficient
10 ppm/°C
-
Cathode Current
-
-

Related Parts

Analog DevicesMAX6176BASA+
V-Ref Precision 10V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
Analog DevicesMAX6126BASA41+
10ppm/¡æ 725¦ÌA Fixed 10mA 2.4¦ÌVp-p 4.096V 13V 4.096V ¡À0.06% SOIC-8 5mm*4mm*1.5mm
Analog DevicesMAX6126BASA25+
MAX6126 Series 2.5 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8
ISL21090 Series 7.5 V SMT Ultra Low Noise Precision Voltage Reference - SOIC-8LD
Texas InstrumentsLM4140CCM-2.5/NOPB
10ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 2.5V 5.6V 2.5V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM336BD-2-5
2.5V Reference, Industrial Temp, T/R Rohs Compliant: Yes |TEXAS INSTRUMENTS LM336BD-2-5.
Analog DevicesLT1236BIS8-10#PBF
IC VREF SERIES/SHUNT 10V 8SOIC / V-Ref Precision 10V 10mA 8-Pin SOIC N Tube
Analog DevicesLT1460EIS8-10#PBF
IC VREF SERIES 10V 8SOIC / V-Ref Precision 10V 40mA 8-Pin SOIC N Tube
Analog DevicesLT1236CIS8-10#PBF
Voltage Reference, Precision, Series, Shunt, LT1236 Series, 10V, NSOIC-8
Analog DevicesMAX6126BASA21+
EAR99 MAX6126 Tube 2006 voltage reference device 10mA 12.6V 1.3muVp-p 10ppm/C

Descriptions

Descriptions of Analog Devices / Linear Technology LT1460ACS8-10 provided by its distributors.

Surface Mount Contains Lead RoHS Compliant Fixed voltage reference device 0.075% 70C 10V 40mA
V-Ref Precision 10V 40mA 8-Pin SOIC N
Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO8
IC,VOLT REFERENCE,FIXED,10V,BIPOLAR,SOP,8PIN,PLASTIC
LT1460 - Micropower Precision Series Reference Family

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1460ACS810