Analog Devices / Linear Technology LT1138AIG

Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1138AIG.

Linear Technology

Technical Drawing1 page20 years ago
Datasheet12 pages26 years ago

iiiC

Alternate Parts

Price @ 1000
$ 9.801
$ 9.801
Stock
65,179
182,572
182,572
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
3
3
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices / Linear Technology LT1138AIG provided by its distributors.

Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors
Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28
IC QUINT XMTR/TRIPLE RCVR RS-232 28-PIN SSOP
IC TRANSCEIVER FULL 5/3 28SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD