Analog Devices / Linear Technology LT1013DN8

Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1013DN8.

Upverter

Datasheet26 pages16 years ago

Gerber

Nu Horizons

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1013DN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.195
$ 3.195
Stock
87,652
218,663
218,663
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
40 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1013DN8 provided by its distributors.

Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8
IC,Operational Amplifier,DUAL,BIPOLAR,DIP,8PIN,PLASTIC
OP AMP, DUAL PRECISION, 1013, DIP8; No. of Amplifiers:2; Slew Rate:0.4; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Base Number:1013; Current, Supply:0.35mA; Current, Supply Max:0.55mA; IC Generic Number:1013; Logic Function Number:1013; Operational Amplifier Features:Op-Amp, Dual Precision; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:800µV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD