Leviton 515PR

Conn Power PL 2Power/1Ground POS Solder Lug ST Cable Mount 3 Terminal 1 Port
$ 5.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leviton 515PR.

Electro Sonic

Datasheet2 pages0 years ago

Master Electronics

Inventory History

3 month trend:
+63.26%

Descriptions

Descriptions of Leviton 515PR provided by its distributors.

Conn Power PL 2Power/1Ground POS Solder Lug ST Cable Mount 3 Terminal 1 Port
STRAIGHT BLADE PLUG, 15 A/125 VAC, 12-18 AWG, SCREW TERMINAL, 515PV SERIES
Straight Blade Plug Black 15A 125V 2P
Leviton, 515PR, Straight Blade Plug, Cable Mount Grounding, 125 VAC, 15 A, 2 Pole, 3 Wires, NEMA 5-15P NEMA Rating, Commercial/Residential Grade, 0.245 to 0.7 in Diameter Cord, -40 to 60 deg C, EPTR Rubber, Black, 1.54 in Dia x 2.77 in H Dimensions

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • LEVITON MFG CO INC
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc