Ledil CA18094_LEILA-Y-O

Lens for J Series 5050 Round LES/LUXEON 5050 Round LES/NV4x144A/OSLON SSL 150/LH351B/Z5M4 LEDs
$ 1.37

Price and Stock

Inventory History

3 month trend:
-9.50%

Descriptions

Descriptions of Ledil CA18094_LEILA-Y-O provided by its distributors.

Lens for J Series 5050 Round LES/LUXEON 5050 Round LES/NV4x144A/OSLON SSL 150/LH351B/Z5M4 LEDs
Assembly Round 1 Pos 21.6Mm (D) 14.80Mm(/ Tape Sheet Rohs Compliant: Yes |Ledil CA18094_LEILA-Y-O
Ledil CA18094_LEILA-Y-O LED光学/ホルダーキット
ASSEMBLYROUND1 POS21.6MM (D)14.8
Series = LEILA-Y / Beam Angle ° = 45 / Beam Optical Pattern = Oval / Diameter mm = 22 / Length mm = 22 / Width mm = 22 / Height mm = 15 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL