Ledil C18432_ADELIA-ADAPTER-C

Adapter for ADELIA headlights size: 30mm circle; height: 0.5 mm, mounting method: screws
$ 0.586
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C18432_ADELIA-ADAPTER-C.

Component Distributors Inc.

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+39.64%

Descriptions

Descriptions of Ledil C18432_ADELIA-ADAPTER-C provided by its distributors.

Adapter for ADELIA headlights size: 30mm circle; height: 0.5 mm, mounting method: screws
Accessory Round 1 Pos 29.9Mm (D) 0.50Mm(/ Pe Bag Rohs Compliant: Yes |Ledil C18432_ADELIA-ADAPTER-C
Basepart for ADELIA Reflector 29.9mm X 0.5mm Box
Ledil C18432_ADELIA-ADAPTER-C LEDアレーマウント
ACCESSORYROUND1 POS29.9MM (D)0.5
Accessory Type = Mounting Adapter / Diameter mm = 30 / Length mm = 30 / Width mm = 30 / Height mm = 0.5 / Mounting Type = Screw / Material = Stainless Steel / Suitable for = ADELIA

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL