Ledil C11608_ANNA-50-3-W

Tray /Lens Array/Round/3 Pos/50Mm (D)/10, 7Mm(H Rohs Compliant: Yes |Ledil C11608_ANNA-50-3-W
$ 2.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C11608_ANNA-50-3-W.

Future Electronics

Datasheet6 pages8 years ago
Datasheet9 pages12 years ago
Datasheet3 pages13 years ago

Component Distributors Inc.

Descriptions

Descriptions of Ledil C11608_ANNA-50-3-W provided by its distributors.

Tray /Lens Array/Round/3 Pos/50Mm (D)/10,7Mm(H Rohs Compliant: Yes |Ledil C11608_ANNA-50-3-W
LEDiL ANNA" Series Ø 50 x 10.7 mm 29° Round Wide Beam 3 Position Optic Lens"
Round Lens Array For Oslon SSL 80 LED
ANNA-50-3 | Lens array | Round | 3 Pos | Wide | 50 x 10.7
Ledil C11608_ANNA-50-3-W LED透镜
RS APAC
Lens for LED high power; angle: 26 to 36 degrees FWHM; Number of LEDs: 3; Dimensions: round 50mm; Height: 10.7mm; meterial: PMMA; Fastening: glue; pin
LENS CLR 26-36DEG WIDE ADHESIVE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL