Ledex 195203-237

Solenoids & Actuators STA Tubular 1/2 x 1 Push 60 deg w/o AR Flat
$ 43.011
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 195203-237.

Newark

Datasheet3 pages16 years ago
Datasheet2 pages12 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-22.05%

Descriptions

Descriptions of Ledex 195203-237 provided by its distributors.

Solenoids & Actuators STA Tubular 1/2 x 1 Push 60 deg w/o AR Flat
Tubular Solenoid; 1/2" x 1" Push
SOLENOID, TUBULAR, PUSH, CONTINUOUS; Solenoid Operation:Push; Solenoid Duty Cycle:Continuous; Coil Voltage:23.8VDC; Holding Force:3.2N; Coil Resistance:149.93ohm; Coil Power Continuous:4W; External Diameter:13.2mm; Size:1.05 x.052 RoHS Compliant: Yes

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • 195203-237.