Lattice Semiconductor M4A5-192/96-12VI

CPLD ispMACH 4A Family 7.5K Gates 192 Macro Cells 66.7MHz/95MHz 5V 144-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A5-192/96-12VI.

IHS

Datasheet62 pages27 years ago
Datasheet62 pages27 years ago
Datasheet53 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 19.21
Stock
37,508
176,961
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
12 ns
12 ns
Number of Macrocells
192
192
Number of Logic Blocks (LABs)
-
-
Number of I/Os
96
96
Memory Type
EEPROM
EEPROM
Max Frequency
52.6 MHz
52.6 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

Lattice SemiconductorISPLSI 1048E-100LTN
CPLD ispLSI® 1000E Family 8K Gates 192 Macro Cells 100MHz 5V 128-Pin TQFP
Lattice SemiconductorISPLSI 1048EA-100LT128
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE HIGH DENSITY PLD
Lattice SemiconductorISPLSI1048E-90LT
CPLD ispLSI® 1000E Family 8K Gates 192 Macro Cells 90.9MHz 5V 128-Pin TQFP
CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
YES 144-LQFP 1996 XC95144XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
144-LQFP 1996 XC95144XL XC9500XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V

Descriptions

Descriptions of Lattice Semiconductor M4A5-192/96-12VI provided by its distributors.

CPLD ispMACH 4A Family 7.5K Gates 192 Macro Cells 66.7MHz/95MHz 5V 144-Pin TQFP Tray
YES 144-LQFP 1998 M4A5-192 complex programmable logic device 83.3MHz 20mm 12ns 5V
Complex Programmable Logic Devices - CPLDs HI PERF E2CMOS PLD
EE PLD, 12ns, 192-Cell, CMOS, PQFP144

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors