Lattice Semiconductor LFE3-70EA-6FN484I

FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
$ 111.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-70EA-6FN484I.

IHS

Datasheet148 pages2 years ago

Augswan

Future Electronics

CAD Models

Download Lattice Semiconductor LFE3-70EA-6FN484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 111.75
$ 105.08
$ 105.08
Stock
267,483
274,325
274,325
Authorized Distributors
2
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
8375
8375
8375
Number of Logic Elements/Cells
67000
67000
67000
Number of I/Os
295
295
295
Number of Gates
-
-
-
RAM Size
552.5 kB
552.5 kB
552.5 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFE2M50E-5F484C
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE2M50E-5FN484C
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M50E-6F484I
FPGA LatticeECP2M Family 48000Cells 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 770MHz 90nm Technology 1.2V 484-Pin LCSBGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-70EA-6FN484I provided by its distributors.

FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
ECP3 Series 67 K Elements 8375 LABs 295 I/O 1.2 V FPGA - FPBGA-484
Latticeecp3 ; 67K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-70EA-6FN484I
ECP3 LFE3-70 484-BBGA Tin/Silver (Sn/Ag) field programmable gate array 2.6mm 1.2V 375MHz 0.379ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE3-70EA-6FN484-I