Lattice Semiconductor LFE3-70EA-6FN484C

FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 484-Pin FBGA
$ 105.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-70EA-6FN484C.

IHS

Datasheet148 pages2 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LFE3-70EA-6FN484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 105.08
$ 111.75
$ 111.75
Stock
274,325
267,483
267,483
Authorized Distributors
4
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
8375
8375
8375
Number of Logic Elements/Cells
67000
67000
67000
Number of I/Os
295
295
295
Number of Gates
-
-
-
RAM Size
552.5 kB
552.5 kB
552.5 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFE3-70E-6FN484C
FPGA LatticeECP3E Family 67000 Cells 65nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE3-70E-6FN484I
Field Programmable Gate Array, 375MHz, 67000-Cell, PBGA484
Lattice SemiconductorLFE2M50E-6F484I
FPGA LatticeECP2M Family 48000Cells 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Field Programmable Logic Devices FCBGA-484(23x23) 950mV~1.05V -40℃~+100℃
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-70EA-6FN484C provided by its distributors.

FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 484-Pin FBGA
LFE3-70EA Series 67000 LUTs 295 I/O 1.26 V Surface Mount FPGA - FPBGA-484
Latticeecp3 ; 67K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-70EA-6FN484C
ECP3 LFE3-70 484-BBGA Tin/Silver (Sn/Ag) field programmable gate array 1.65mm 1.2V 375MHz 0.379ns
552.5KB 67000 8375 1.14V 1.26V BGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors