Lattice Semiconductor LFE3-70E-6FN484C

FPGA LatticeECP3E Family 67000 Cells 65nm Technology 1.2V 484-Pin FBGA
$ 118.125
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-70E-6FN484C.

IHS

Datasheet130 pages16 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LFE3-70E-6FN484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 118.125
$ 105.08
$ 105.08
Stock
94,878
274,325
274,325
Authorized Distributors
2
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
8375
8375
8375
Number of Logic Elements/Cells
67000
67000
67000
Number of I/Os
295
295
295
Number of Gates
-
-
-
RAM Size
552.5 kB
552.5 kB
552.5 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLFE3-70EA-8FN484C
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-7FN484I
FPGA LatticeECP3 Family 67000Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-6FN484C
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Field Programmable Logic Devices FCBGA-484(23x23) 950mV~1.05V -40℃~+100℃
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-70E-6FN484C provided by its distributors.

FPGA LatticeECP3E Family 67000 Cells 65nm Technology 1.2V 484-Pin FBGA
2010 RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 570.6kB 375MHz 1.2V
Field Programmable Gate Array, 375MHz, 67000-Cell, PBGA484

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors