Lattice Semiconductor LFE2-6E-7FN256C

Latticeecp2 ; 6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6E-7FN256C
$ 27.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-6E-7FN256C.

IHS

Datasheet390 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

Mouser

CAD Models

Download Lattice Semiconductor LFE2-6E-7FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.45
$ 19.05
$ 19.05
Stock
139,490
175,170
175,170
Authorized Distributors
2
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
750
750
750
Number of Logic Elements/Cells
6000
6000
6000
Number of I/Os
97
190
190
Number of Gates
-
-
-
RAM Size
11.5 kB
6.9 kB
6.9 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFXP2-5E-7FTN256C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLFEC3E-3FN256C
FPGA LatticeEC Family 3100 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
40K Fate Fpga W/microprocessor In Sec Pk 256 Lfbga 17 17 1.4 Tray

Descriptions

Descriptions of Lattice Semiconductor LFE2-6E-7FN256C provided by its distributors.

Latticeecp2 ; 6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6E-7FN256C
Field Programmable Gate Arrays - FPGAs 6K LUTs 190 I/O DSP 1.2V -7
Field Programmable Gate Array, 750 CLBS, 420MHz, 6000-Cell, PBGA256
6000 750 FPBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
ECP2 LFE2-6 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.1mm 1.2V 420MHz 0.304ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2-6E7FN256C