Lattice Semiconductor LCMXO2-640HC-4MG132I

MACHX02 Series 640 LUTs 80 I/O 3.3 V -4 Speed IND Green" FPGA - CSBGA-132"
$ 9.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-640HC-4MG132I.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-640HC-4MG132I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO640C-3MN132C
IC FPGA 101 I/O 132CSBGA / CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 132-Pin CSBGA Tray
Lattice SemiconductorLCMXO640C-3MN132I
FPGA MachXO Family 640Cells 130nm Technology 1.8V/2.5V/3.3V 132-PinCSBGA Tray
Lattice SemiconductorLCMXO640C-3MN100I
CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 100-Pin CSBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-640HC-4MG132I provided by its distributors.

MACHX02 Series 640 LUTs 80 I/O 3.3 V -4 Speed IND Green" FPGA - CSBGA-132"
FPGA - Field Programmable Gate Array 640 LUTs 80 IO 3.3V 4 Spd
640 80 CSPBGA-132 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 136.6MHz, 640-Cell, PBGA132
CPLD MachXO2 Family 2.5V/3.3V 132-Pin CSBGA Tray
Programmable Logic Device (CPLD/FPGA)
2.375V 7.82ns 3.465V BGA 8mm*8mm*1.1mm
MachXO2 LCMXO2-640 132-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.35mm 2.5V 269MHz 7.24ns
PLD, 640 LUTS, MACHXO2, 132CSBGA
IC MCU 32BIT 256KB FLASH 64LQFP
Lattice Machxo2 High Performance; 640 Luts; 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-640HC-4MG132I
FPGA, 640 LOGIC CELL, CSBGA-132, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 640; No. of I/O's: 80I/O's; Logic Case Style: BGA; No. of Pins: 132Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; P

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-640HC4MG132I